EC3SMF-S-FREQ8-TR vs EC3SMG-S-FREQ8-TR feature comparison

EC3SMF-S-FREQ8-TR Ecliptek Corporation

Buy Now Datasheet

EC3SMG-S-FREQ8-TR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Manufacturer Series EC3SM EC3SM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 23.999 MHz 23.999 MHz
Operating Frequency-Min 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish SILVER SILVER
Base Number Matches 2 2

Compare EC3SMF-S-FREQ8-TR with alternatives

Compare EC3SMG-S-FREQ8-TR with alternatives