EC3L-10-3.579545M-I2
vs
E3UKA10-3.579545M-CD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
RESISTANCE WELDED PACKAGE-3
|
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
AT-CUT CRYSTAL
|
AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e0
|
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
3.579545 MHz
|
3.579545 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Physical Dimension |
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
|
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
|
Series Resistance |
200 Ω
|
200 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EC3L-10-3.579545M-I2 with alternatives
Compare E3UKA10-3.579545M-CD with alternatives