EC3FREQ2-I2
vs
E3UFREQ2-I2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AT CUT CRYSTAL
|
AT CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e0
|
e3
|
Load Capacitance |
18 pF
|
18 pF
|
Manufacturer Series |
EC3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
5.999 MHz
|
5.999 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L11.18XB4.7XH3.68 (mm)
|
L11.18XB4.7XH3.68 (mm)
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.60.00.80
|
|
|
|
Compare EC3FREQ2-I2 with alternatives
Compare E3UFREQ2-I2 with alternatives