EC3C-10-3.579545M-CL150
vs
BB10F1-3.579545MHZ-I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECLIPTEK CORP
ECS INC INTERNATIONAL
Package Description
RESISTANCE WELDED PACKAGE-3
HC49/US, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
2000 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e0
e1
Load Capacitance
10 pF
10 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
200 Ω
200 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Compare EC3C-10-3.579545M-CL150 with alternatives
Compare BB10F1-3.579545MHZ-I with alternatives