EC3625TTS-33.333MTR vs EMRA35G2H-33.330M feature comparison

EC3625TTS-33.333MTR Abracon Corporation

Buy Now Datasheet

EMRA35G2H-33.330M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC , SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 6 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.333 MHz 33.33 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 6 ns 3 ns
Supply Voltage-Max 3.63 V 3.3 V
Supply Voltage-Min 2.97 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SMD 2.5mm x 3.2mm
Pin Count 4
Manufacturer Package Code SMD 2.5mm x 3.2mm
Total Weight 24.14
Category CO2 Kg 3.96
CO2 95.59440000000001
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare EC3625TTS-33.333MTR with alternatives

Compare EMRA35G2H-33.330M with alternatives