EC3625ETTTS-33.333M vs DSA1001CL2-033.3333TVAO feature comparison

EC3625ETTTS-33.333M Abracon Corporation

Buy Now Datasheet

DSA1001CL2-033.3333TVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, CERAMIC , SMD, 4 PIN CDFN, COL, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TR
Fall Time-Max 6 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.333 MHz 33.3333 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 6 ns 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Category CO2 Kg 3.96
Compliance Temperature Grade Industrial: -40C to +105C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00
Qualifications AEC-Q100
Screening Level AEC-Q100

Compare EC3625ETTTS-33.333M with alternatives

Compare DSA1001CL2-033.3333TVAO with alternatives