EC3145HS15-24.000M-G2TR vs EC3120HS15-24.000M-GTR feature comparison

EC3145HS15-24.000M-G2TR Ecliptek Corporation

Buy Now Datasheet

EC3120HS15-24.000M-GTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 50% 20%
JESD-609 Code e3 e3
Linearity 15% 15%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EC3145HS15-24.000M-G2TR with alternatives

Compare EC3120HS15-24.000M-GTR with alternatives