EC3100HSTA15-1.000M
vs
EC3125HSTA15-1.000M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK
|
BULK
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
100 ppm
|
100 ppm
|
Frequency Stability |
100%
|
25%
|
JESD-609 Code |
e3
|
e3
|
Linearity |
15%
|
15%
|
Manufacturer Series |
EC31
|
EC31
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 15 pF
|
10 TTL, 15 pF
|
Physical Dimension |
13.2mm x 13.2mm x 5.6mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
5
|
5
|
|
|
|
Compare EC3100HSTA15-1.000M with alternatives
Compare EC3125HSTA15-1.000M with alternatives