EC2SMA-FREQ9 vs EC2SMB-FREQ feature comparison

EC2SMA-FREQ9 Ecliptek Corporation

Buy Now Datasheet

EC2SMB-FREQ Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELDED PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL; BULK BT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e0 e0
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 30 MHz 48 MHz
Operating Frequency-Min 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) L13.3XB4.85XH4.5 (mm)
Series Resistance 40 Ω
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 1
Manufacturer Series EC2SM

Compare EC2SMA-FREQ9 with alternatives

Compare EC2SMB-FREQ with alternatives