EC2745TTS-125.010M vs EC2745ETTTS-125.010MTR feature comparison

EC2745TTS-125.010M Ecliptek Corporation

Buy Now Datasheet

EC2745ETTTS-125.010MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm
Package Description DILCC4,.2,200 DILCC4,.2,200
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE FUNCTION; BULK TRI-STATE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 200 MHz 200 MHz
Operating Frequency-Min 1.544 MHz 1.544 MHz
Operating Frequency-Nom 125.01 MHz 125.01 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVHCMOS LVHCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 6 ns 6 ns
Supply Current-Max 45 mA 45 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EC2745TTS-125.010M with alternatives

Compare EC2745ETTTS-125.010MTR with alternatives