EC2745TS-77.760M vs EC2745TS-77.760MTR feature comparison

EC2745TS-77.760M Ecliptek Corporation

Buy Now Datasheet

EC2745TS-77.760MTR Ecliptek Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
ECLIPTEK CORP ECLIPTEK CORP
SMD 5.0mm x 7.0mm
4
SMD 5.0mm x 7.0mm
compliant compliant
TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
3 ns 3 ns
NO NO
50% 50%
e4 e4
EC27
SURFACE MOUNT SURFACE MOUNT
77.76 MHz 77.76 MHz
70 °C 70 °C
-10 °C -10 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
3 ns 3 ns
2.625 V 2.625 V
2.375 V 2.375 V
2.5 V 2.5 V
YES YES
60/40 % 60/40 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1
4

Compare EC2745TS-77.760M with alternatives

Compare EC2745TS-77.760MTR with alternatives