EC2745TS-75.000M vs EC2725TS-75.000MTR feature comparison

EC2745TS-75.000M Abracon Corporation

Buy Now Datasheet

EC2725TS-75.000MTR Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Base Number Matches 2 2
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 75 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 3 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Compare EC2745TS-75.000M with alternatives

Compare EC2725TS-75.000MTR with alternatives