EC2725TTS-33.333M vs EC2700ETTS-33.333M feature comparison

EC2725TTS-33.333M Ecliptek Corporation

Buy Now Datasheet

EC2700ETTS-33.333M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Pin Count 4 4
Manufacturer Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.333 MHz 33.333 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Manufacturer Series EC27

Compare EC2725TTS-33.333M with alternatives

Compare EC2700ETTS-33.333M with alternatives