EC2725ETTTS-75.000MTR
vs
EC2725TTS-75.000MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Total Weight
185.9881
185.9881
Category CO2 Kg
3.96
3.96
CO2
736.512876
736.512876
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: -10C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4, 13463-67-7
7440-02-0, 7440-48-4, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
3 ns
3 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
2
2
Compare EC2725ETTTS-75.000MTR with alternatives
Compare EC2725TTS-75.000MTR with alternatives