EC2720TTS-77.760M vs EC2745TS-77.760M feature comparison

EC2720TTS-77.760M Ecliptek Corporation

Buy Now Datasheet

EC2745TS-77.760M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Pin Count 4 4
Manufacturer Package Code SMD 5.0mm x 7.0mm SMD 5.0mm x 7.0mm
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 50%
JESD-609 Code e4 e4
Manufacturer Series EC27 EC27
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 77.76 MHz 77.76 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 3 3
Total Weight 185.9881
Category CO2 Kg 3.96
CO2 736.512876
Compliance Temperature Grade Commercial Extended: -10C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4, 13463-67-7
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare EC2720TTS-77.760M with alternatives

Compare EC2745TS-77.760M with alternatives