EC2720TTS-125.010M
vs
EC2745TS-125.010MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
SMD 5.0mm x 7.0mm
Package Description
DILCC4,.2,200
DILCC4,.2,200
Pin Count
4
Manufacturer Package Code
SMD 5.0mm x 7.0mm
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE FUNCTION; BULK
TRI-STATE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
200 MHz
200 MHz
Operating Frequency-Min
1.544 MHz
1.544 MHz
Operating Frequency-Nom
125.01 MHz
125.01 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
LVHCMOS
LVHCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.2,200
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
6 ns
6 ns
Supply Current-Max
45 mA
45 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EC2720TTS-125.010M with alternatives
Compare EC2745TS-125.010MTR with alternatives