EC2700TTS-77.760M
vs
EC2700TS-77.760M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
SMD 5.0mm x 7.0mm
SMD 5.0mm x 7.0mm
Pin Count
4
4
Manufacturer Package Code
SMD 5.0mm x 7.0mm
SMD 5.0mm x 7.0mm
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Manufacturer Series
EC27
EC27
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
77.76 MHz
77.76 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
3 ns
3 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EC2700TTS-77.760M with alternatives
Compare EC2700TS-77.760M with alternatives