EC2645TTS40.000M vs EC2645TTS-FREQTR-OUT30 feature comparison

EC2645TTS40.000M Ecliptek Corporation

Buy Now Datasheet

EC2645TTS-FREQTR-OUT30 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE FUNCTION; BULK
Fall Time-Max 7 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series EC26
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS/TTL HCMOS/LSTTL
Output Load 10 TTL, 15 pF 10 LS TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7mm x 5mm x 1.6mm
Rise Time-Max 7 ns 5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 52.5/47.5 %
Terminal Finish GOLD (39) OVER NICKEL (350) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Operating Frequency-Max 70 MHz
Operating Frequency-Min 1.544 MHz

Compare EC2645TTS40.000M with alternatives

Compare EC2645TTS-FREQTR-OUT30 with alternatives