EC2645TS-FREQ-OUT30
vs
EC2625ETTTS-FREQTR-OUT27
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
70 MHz
|
125 MHz
|
Operating Frequency-Min |
1.544 MHz
|
70 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
HCMOS/LSTTL
|
HCMOS
|
Output Load |
10 LS TTL, 15 pF
|
15 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
52.5/47.5 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EC2645TS-FREQ-OUT30 with alternatives
Compare EC2625ETTTS-FREQTR-OUT27 with alternatives