EC2645ETTTS-FREQ-OUT27 vs EC2600ETTTS-FREQ-OUT27 feature comparison

EC2645ETTTS-FREQ-OUT27 Ecliptek Corporation

Buy Now Datasheet

EC2600ETTTS-FREQ-OUT27 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 70 MHz 70 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7mm x 5mm x 1.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 52.5/47.5 % 52.5/47.5 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EC2645ETTTS-FREQ-OUT27 with alternatives

Compare EC2600ETTTS-FREQ-OUT27 with alternatives