EC2645ETTTS-18.432M vs EC2645TTS-18.432MTR feature comparison

EC2645ETTTS-18.432M Abracon Corporation

Buy Now Datasheet

EC2645TTS-18.432MTR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 7 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVCMOS LVCMOS
Output Load 30 pF 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 7 ns 5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD Nickel/Gold (Ni/Au)
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Compare EC2645TTS-18.432MTR with alternatives