EC2625TTS-FREQ-OUT27
vs
EC2645ETTTS-FREQTR-OUT27
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Total Weight
185.944
185.944
Category CO2 Kg
3.96
3.96
CO2
736.3382399999999
736.3382399999999
Compliance Temperature Grade
Commercial Extended: -10C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7440-48-4, 13463-67-7
7440-02-0, 1333-86-4, 7440-48-4, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
125 MHz
125 MHz
Operating Frequency-Min
70 MHz
70 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7mm x 5mm x 1.6mm
7mm x 5mm x 1.6mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
52.5/47.5 %
52.5/47.5 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EC2625TTS-FREQ-OUT27 with alternatives
Compare EC2645ETTTS-FREQTR-OUT27 with alternatives