EC2625ETTS-FREQTR-OUT27
vs
EC2600TS-FREQTR-OUT27
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
125 MHz
125 MHz
Operating Frequency-Min
70 MHz
70 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7mm x 5mm x 1.6mm
7mm x 5mm x 1.6mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EC2625ETTS-FREQTR-OUT27 with alternatives
Compare EC2600TS-FREQTR-OUT27 with alternatives