EC2500TSY-20.000MTR vs EC2500ETTSY-20.000MTR feature comparison

EC2500TSY-20.000MTR Ecliptek Corporation

Buy Now Datasheet

EC2500ETTSY-20.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 2
Package Description DILCC4,.2,200
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Supply Current-Max 10 mA

Compare EC2500TSY-20.000MTR with alternatives

Compare EC2500ETTSY-20.000MTR with alternatives