EC2500TS-4.9152MTR
vs
GXO-U113S4MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRISTATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
4.9152 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
HCMOS/LSTTL
|
HCMOS/LSTTL
|
Output Load |
10 LS TTL, 30 pF
|
10 LS TTL, 15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
6.2mm x 3.7mm x 1.5mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EC2500TS-4.9152MTR with alternatives
Compare GXO-U113S4MHZ with alternatives