EC21QS06 vs SDR1DSMTXV feature comparison

EC21QS06 KYOCERA Corporation

Buy Now Datasheet

SDR1DSMTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP SOLID STATE DEVICES INC
Package Description SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, SM, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V
JESD-30 Code R-PDSO-C2 O-LELF-R2
Non-rep Pk Forward Current-Max 40 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 200 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 1
Pin Count 2
Case Connection ISOLATED
Reverse Recovery Time-Max 0.05 µs

Compare EC21QS06 with alternatives

Compare SDR1DSMTXV with alternatives