EC1E-S-FREQ9TR vs E1UDAS-FREQ9-I2 feature comparison

EC1E-S-FREQ9TR Ecliptek Corporation

Buy Now Datasheet

E1UDAS-FREQ9-I2 Ecliptek Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96
Additional Feature AT CUT CRYSTAL AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e0 e3
Manufacturer Series EC1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 30 MHz 30 MHz
Operating Frequency-Min 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH2.5 (mm) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 2 3
Pbfree Code Yes
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
HTS Code 8541.60.00.80

Compare EC1E-S-FREQ9TR with alternatives

Compare E1UDAS-FREQ9-I2 with alternatives