EC1545SJ-66.000MTR vs EH1525SJTS-24.000M feature comparison

EC1545SJ-66.000MTR Ecliptek Corporation

Buy Now Datasheet

EH1525SJTS-24.000M Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown not_compliant
Additional Feature TAPE AND REEL BULK; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF 30 pF
Physical Dimension 14.0mm x 9.8mm x 4.7mm 14.0mm x 9.8mm x 4.7mm
Rise Time-Max 5 ns 6 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code SMD 9.8mm x 14.0mm
Pin Count 4
Manufacturer Package Code SMD 9.8mm x 14.0mm
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare EC1545SJ-66.000MTR with alternatives

Compare EH1525SJTS-24.000M with alternatives