EC1500SJ-48.000MTR
vs
EH1520SJETTS-24.000M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
unknown
not_compliant
Additional Feature
TAPE AND REEL
BULK; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
48 MHz
24 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
30 pF
Physical Dimension
14.0mm x 9.8mm x 4.7mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
5 ns
6 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Part Package Code
SMD 9.8mm x 14.0mm
Pin Count
4
Manufacturer Package Code
SMD 9.8mm x 14.0mm
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare EC1500SJ-48.000MTR with alternatives
Compare EH1520SJETTS-24.000M with alternatives