EC1325HSETTS-FREQ-GG
vs
EC130HSTS-FREQ-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
100%
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
125 MHz
|
125 MHz
|
Operating Frequency-Min |
0.25 MHz
|
0.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
2 TTL, 15 pF
|
2 TTL, 15 pF
|
Physical Dimension |
13.2mm x 13.2mm x 5.6mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
8
|
|
|
|
Compare EC1325HSETTS-FREQ-GG with alternatives
Compare EC130HSTS-FREQ-G with alternatives