EC1100HST-40.000M
vs
F3020-40.000MHZ-AE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
FOX ELECTRONICS
Reach Compliance Code
compliant
unknown
Additional Feature
BULK
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
Manufacturer Series
EC11
F3020
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 50 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
13.2mm x 13.2mm x 5.08mm
Rise Time-Max
6 ns
5 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
ECCN Code
EAR99
Compare EC1100HST-40.000M with alternatives
Compare F3020-40.000MHZ-AE with alternatives