EC1100ETT-40.000M vs KFO90FT-40.000MHZ-AM1000 feature comparison

EC1100ETT-40.000M Ecliptek Corporation

Buy Now Datasheet

KFO90FT-40.000MHZ-AM1000 Fox Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP FOX ELECTRONICS
Package Description ROHS COMPLIANT, METAL, DIP-14/4
Reach Compliance Code unknown unknown
Fall Time-Max 6 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3
Manufacturer Series EC11 KFO
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 12.8mm x 8.65mm x 4.7mm
Rise Time-Max 6 ns 7 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL

Compare EC1100ETT-40.000M with alternatives

Compare KFO90FT-40.000MHZ-AM1000 with alternatives