EC10QS10
vs
1N3595US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
MICROCHIP TECHNOLOGY INC
Package Description
MINIATURE PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
1 V
JESD-30 Code
R-PDSO-C2
O-LELF-R2
Non-rep Pk Forward Current-Max
20 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
0.89 A
0.2 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
2
4
Rohs Code
No
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Microchip
Application
GENERAL PURPOSE
Case Connection
ISOLATED
JESD-609 Code
e0
Reverse Current-Max
0.001 µA
Reverse Recovery Time-Max
3 µs
Terminal Finish
TIN LEAD
Compare EC10QS10 with alternatives
Compare 1N3595US with alternatives