EC10QS09 vs 1N4003CSM feature comparison

EC10QS09 KYOCERA Corporation

Buy Now Datasheet

1N4003CSM TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA CORP TT ELECTRONICS PLC
Package Description SURFACE MOUNT PACKAGE-2 R-CDSO-N3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-C2 R-CDSO-N3
Non-rep Pk Forward Current-Max 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.92 A 1 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 200 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 5 7
Rohs Code Yes

Compare EC10QS09 with alternatives

Compare 1N4003CSM with alternatives