EC10DS4 vs SM4936 feature comparison

EC10DS4 Nihon Inter Electronics Corporation

Buy Now Datasheet

SM4936 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NIHON INTER ELECTRONICS CORP PRO-AN ELECTRONIC CO LTD
Package Description MINIATURE PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code R-PDSO-C2 O-PELF-R2
Non-rep Pk Forward Current-Max 25 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 0.74 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 12
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
JEDEC-95 Code DO-213AB
Reference Standard MIL-STD-202E
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 400 V