EC103M2AP vs BT149G feature comparison

EC103M2AP Teccor

Buy Now Datasheet

BT149G Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC PHILIPS SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Category CO2 Kg 8.54 8.54
Configuration SINGLE
DC Gate Trigger Current-Max 0.05 mA 0.2 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 4
Rohs Code Yes
Total Weight 250
CO2 2135
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Circuit Commutated Turn-off Time-Nom 50 µs
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
On-State Voltage-Max 1.3 V
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Terminal Finish Matte Tin (Sn)

Compare EC103M2AP with alternatives