EC103C2 vs BT169DAMO feature comparison

EC103C2 Loras Industries Inc

Buy Now Datasheet

BT169DAMO Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC PHILIPS SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 25 V/us
DC Gate Trigger Current-Max 0.05 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e0 e3
Leakage Current-Max 0.05 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 800 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 300 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 2
Circuit Commutated Turn-off Time-Nom 100 µs
On-State Voltage-Max 1.3 V

Compare EC103C2 with alternatives