EC103C1 vs C205D feature comparison

EC103C1 Teccor

Buy Now Datasheet

C205D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 60 µs 15 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 20 V/us
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.05 mA 0.2 mA
Non-Repetitive Pk On-state Cur 20 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 1200 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.2 A
Repetitive Peak Off-state Leakage Current-Max 1 µA 10 µA
Repetitive Peak Off-state Voltage 300 V 400 V
Repetitive Peak Reverse Voltage 300 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 4
On-State Voltage-Max 1.6 V

Compare EC103C1 with alternatives

Compare C205D with alternatives