EC103C1 vs 03P2M-AZ feature comparison

EC103C1 Littelfuse Inc

Buy Now Datasheet

03P2M-AZ NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC NEC ELECTRONICS CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Leakage Current-Max 0.05 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.47 A
Repetitive Peak Off-state Voltage 300 V 200 V
Repetitive Peak Reverse Voltage 300 V 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EC103C1 with alternatives

Compare 03P2M-AZ with alternatives