EC103C1 vs S4X8TS2RP1 feature comparison

EC103C1 Loras Industries Inc

Buy Now Datasheet

S4X8TS2RP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 0.012 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e0
Leakage Current-Max 0.05 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 300 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 1 1

Compare EC103C1 with alternatives

Compare S4X8TS2RP1 with alternatives