EC103C1 vs 03P2M-AZ feature comparison

EC103C1 Loras Industries Inc

Buy Now Datasheet

03P2M-AZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC RENESAS ELECTRONICS CORP
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e1
Leakage Current-Max 0.05 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 300 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -60 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.47 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 300 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer Renesas Electronics
Circuit Commutated Turn-off Time-Nom 25 µs
Peak Reflow Temperature (Cel) 260
Repetitive Peak Reverse Voltage 200 V
Time@Peak Reflow Temperature-Max (s) 10

Compare EC103C1 with alternatives

Compare 03P2M-AZ with alternatives