EC103B1AP vs C205D feature comparison

EC103B1AP Teccor

Buy Now Datasheet

C205D Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.012 mA 0.2 mA
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.2 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 4
Rohs Code No
Circuit Commutated Turn-off Time-Nom 15 µs
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 10 A
On-State Voltage-Max 1.6 V
On-state Current-Max 1200 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish TIN LEAD

Compare EC103B1AP with alternatives

Compare C205D with alternatives