EC103B1AP vs EC103C2 feature comparison

EC103B1AP Teccor

Buy Now Datasheet

EC103C2 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.012 mA 0.05 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 300 V
Repetitive Peak Reverse Voltage 200 V 300 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 5
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e3
Leakage Current-Max 0.05 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Terminal Finish MATTE TIN

Compare EC103B1AP with alternatives

Compare EC103C2 with alternatives