EC103B1 vs CR05AS-4 feature comparison

EC103B1 Teccor

Buy Now Datasheet

CR05AS-4 Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MITSUBISHI ELECTRIC CORP
Part Package Code TO-92 SOT-89
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 60 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 0.012 mA 0.1 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 3 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-F3
JESD-609 Code e0
Leakage Current-Max 0.05 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.79 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 1
Case Connection ANODE

Compare EC103B1 with alternatives

Compare CR05AS-4 with alternatives