EBVW020A0B9641-HZ
vs
CC109167482
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
ABB LTD
|
Package Description |
1/8 BRICK PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, EN, UL, VDE
|
|
Efficiency (Main Output) |
95.2%
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-X8
|
|
Length |
58.4 mm
|
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
13.2 V
|
|
Output Voltage-Min |
6 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
|
Ripple Voltage (Main Out) |
0.07 Vrms
|
|
Seated Height-Max |
13.27 mm
|
|
Surface Mount |
NO
|
|
Switching Frequency-Max |
150 kHz
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
240 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
22.8 mm
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare EBVW020A0B9641-HZ with alternatives
Compare CC109167482 with alternatives