EBRA33L2H-24.000M
vs
OXETDLJANF-24.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
TAITIEN ELECTRONICS CO LTD
|
Package Description |
SMD, 4 PIN
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 1.1mm
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max |
6 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare EBRA33L2H-24.000M with alternatives
Compare OXETDLJANF-24.000000 with alternatives