EBMS100505A121 vs FBM-10-100505-121T feature comparison

EBMS100505A121 Maxecho Technologies Corp

Buy Now Datasheet

FBM-10-100505-121T King Core Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAXECHO TECHNOLOGIES CORP KING CORE ELECTRONICS INC
Reach Compliance Code unknown unknown
Approvals IEC
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE
Rated Current 0.2 A 0.15 A
Screening Level IATF 16949; MIL-STD-202 IATF 16949
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare EBMS100505A121 with alternatives

Compare FBM-10-100505-121T with alternatives