EBM31DTBI-S189 vs GBM31DCCT-S189 feature comparison

EBM31DTBI-S189 Sullins Connector Solutions

Buy Now Datasheet

GBM31DCCT-S189 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.76 inch 0.76 inch
Body Length 5.684 inch 5.684 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED INSERT THREADED INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.18 inch 0.25 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
Base Number Matches 1 1

Compare EBM31DTBI-S189 with alternatives

Compare GBM31DCCT-S189 with alternatives