EBE21RD4ABHA-4A-E vs VR5EU566418FBA feature comparison

EBE21RD4ABHA-4A-E Elpida Memory Inc

Buy Now Datasheet

VR5EU566418FBA Viking Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELPIDA MEMORY INC VIKING TECHNOLOGY
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM,
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 19327352832 bit 17179869184 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX72 256MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 8192
Self Refresh YES YES
Standby Current-Max 0.86 A
Supply Current-Max 7.48 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Length 133.35 mm
Seated Height-Max 29.972 mm
Width 3.81 mm

Compare EBE21RD4ABHA-4A-E with alternatives

Compare VR5EU566418FBA with alternatives