EBDW020A0B641-02HZ vs EBVW020A0B9641-HZ feature comparison

EBDW020A0B641-02HZ Lineage Power

Buy Now Datasheet

EBVW020A0B9641-HZ GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Package Description , 1/8 BRICK PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-X15 R-XDMA-X8
Length 58.4 mm 58.4 mm
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 15 8
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 6 V 6 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Seated Height-Max 13.02 mm 13.27 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 240 W 240 W
Trim/Adjustable Output YES YES
Width 22.8 mm 22.8 mm
Base Number Matches 3 4
Rohs Code Yes
Approvals CE, CSA, EN, UL, VDE
Efficiency (Main Output) 95.2%
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.07 Vrms
Switching Frequency-Max 150 kHz
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EBDW020A0B641-02HZ with alternatives

Compare EBVW020A0B9641-HZ with alternatives